Technical documents
Specifications
Brand
PortescapSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
5.7 W
Shaft Diameter
6mm
Maximum Output Torque
17.3 mNm
Gearhead Type
Spur
Current Rating
740 mA
Length
43.3mm
Core Construction
Ironless
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Portescap, 12 V dc, 17.3 mNm, Brushed DC Geared Motor
1
P.O.A.
Portescap, 12 V dc, 17.3 mNm, Brushed DC Geared Motor
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PortescapSupply Voltage
12 V dc
DC Motor Type
Brushed
Power Rating
5.7 W
Shaft Diameter
6mm
Maximum Output Torque
17.3 mNm
Gearhead Type
Spur
Current Rating
740 mA
Length
43.3mm
Core Construction
Ironless