DC motor escap,6900rpm 24V 27W 28mm dia
Technical documents
Specifications
Brand
PortescapSupply Voltage
24 V dc
Power Rating
37 W
Output Speed
6800 rpm
Shaft Diameter
4mm
Maximum Output Torque
41 mNm
Dimensions
28 (Dia.) x 64.6 mm
Current Rating
1.4 A
Length
64.6mm
Core Construction
Ironless
Product details
28mm DC Motor Escap 28DT12 27W
You may be interested in
Mellor Electric Brushed DC Motor, 24 V dc, 3.5 Ncm, 6500 rpm, 2.3mm Shaft DiameterBrand: Mellor Electric
P.O.A.Each (ex VAT)
P.O.A.
DC motor escap,6900rpm 24V 27W 28mm dia
1
P.O.A.
DC motor escap,6900rpm 24V 27W 28mm dia
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Mellor Electric Brushed DC Motor, 24 V dc, 3.5 Ncm, 6500 rpm, 2.3mm Shaft DiameterBrand: Mellor Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
PortescapSupply Voltage
24 V dc
Power Rating
37 W
Output Speed
6800 rpm
Shaft Diameter
4mm
Maximum Output Torque
41 mNm
Dimensions
28 (Dia.) x 64.6 mm
Current Rating
1.4 A
Length
64.6mm
Core Construction
Ironless
Product details
28mm DC Motor Escap 28DT12 27W
You may be interested in
Mellor Electric Brushed DC Motor, 24 V dc, 3.5 Ncm, 6500 rpm, 2.3mm Shaft DiameterBrand: Mellor Electric
P.O.A.Each (ex VAT)