Portwest White Men Lab Coat, L
Technical documents
Specifications
Brand
PortwestColour
White
Size
L
Gender
Men
Application
Food Industry
Closure Type
Button
Quantity Per Package
1
Material
Cotton, PET
Overall Length
100cm
Stock information temporarily unavailable.
P.O.A.
Portwest White Men Lab Coat, L
1
P.O.A.
Portwest White Men Lab Coat, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PortwestColour
White
Size
L
Gender
Men
Application
Food Industry
Closure Type
Button
Quantity Per Package
1
Material
Cotton, PET
Overall Length
100cm