Power Integrations CAP017DG, Capacitor Discharge IC, CAPZero 230V ac, 300kΩ, 2.5μF 8-Pin, SOIC

RS Stock No.: 845-8340Brand: Power IntegrationsManufacturers Part No.: CAP017DG
brand-logo
View all in Capacitor Discharge ICs

Technical documents

Specifications

Series

CAPZero

Voltage Rating

230V ac

Total X Capacitance

2.5µF

Series Resistance

300kΩ

Clamping Voltage

1000V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-10 °C

Dimensions

4.9 x 3.9 x 1.65mm

Product details

CAPZero ICs, Power Integrations

Power Integrations range of CAPZero™ Integrated Circuits (ICs) are intelligent high voltage switches designed to reduce power losses in switching supplies that are linked with the X capacitor discharge resistors. The CAPZero Capacitor Discharge IC will allow designs to meet emerging no-load and standby power efficiency requirements.

The Power Integrations CAPZero Integrated Circuit (IC) will block current flow in the X capacitor safety discharge resistors when an AC voltage is present. This will result in a power loss of less than 5 mW at 230 Vac and will enable greater flexibility in selecting the appropriate X capacitors for specific applications, allowing optimization of differential mode EMI filtering.

When the AC supply voltage is disconnected the CAPZero operation will ensure compliance with safety regulations and automatically discharge the X capacitor via the discharge resistors. The CAPZero series will also work safely at lower voltages such as industrial 18 or 24 Vac supplies.

The CAPZero capacitor discharge Integrated circuit family are suitable for all AC-DC converter applications utilising X capacitors. They are two terminal devices and are available in two voltage grades, 825 V and 1000 V. Applications include TV/Monitors, notebook PCs, printers, workstation PCs, ultra-low/no-load adapters and devices that require ErP Lot 6 compliance.

Capacitor Discharge ICs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Power Integrations CAP017DG, Capacitor Discharge IC, CAPZero 230V ac, 300kΩ, 2.5μF 8-Pin, SOIC

P.O.A.

Power Integrations CAP017DG, Capacitor Discharge IC, CAPZero 230V ac, 300kΩ, 2.5μF 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Series

CAPZero

Voltage Rating

230V ac

Total X Capacitance

2.5µF

Series Resistance

300kΩ

Clamping Voltage

1000V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-10 °C

Dimensions

4.9 x 3.9 x 1.65mm

Product details

CAPZero ICs, Power Integrations

Power Integrations range of CAPZero™ Integrated Circuits (ICs) are intelligent high voltage switches designed to reduce power losses in switching supplies that are linked with the X capacitor discharge resistors. The CAPZero Capacitor Discharge IC will allow designs to meet emerging no-load and standby power efficiency requirements.

The Power Integrations CAPZero Integrated Circuit (IC) will block current flow in the X capacitor safety discharge resistors when an AC voltage is present. This will result in a power loss of less than 5 mW at 230 Vac and will enable greater flexibility in selecting the appropriate X capacitors for specific applications, allowing optimization of differential mode EMI filtering.

When the AC supply voltage is disconnected the CAPZero operation will ensure compliance with safety regulations and automatically discharge the X capacitor via the discharge resistors. The CAPZero series will also work safely at lower voltages such as industrial 18 or 24 Vac supplies.

The CAPZero capacitor discharge Integrated circuit family are suitable for all AC-DC converter applications utilising X capacitors. They are two terminal devices and are available in two voltage grades, 825 V and 1000 V. Applications include TV/Monitors, notebook PCs, printers, workstation PCs, ultra-low/no-load adapters and devices that require ErP Lot 6 compliance.

Capacitor Discharge ICs