Power Integrations, AC-DC Converter, -1.3 → 530 V 13-Pin, eSIP-16J LCS700HG

RS Stock No.: 123-5436Brand: Power IntegrationsManufacturers Part No.: LCS700HG
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Maximum Input Voltage

15 V

Maximum Output Voltage

530 V

Mounting Type

Through Hole

Pin Count

13

Maximum Output Current

5.2A

Dimensions

16.59 x 2.06 x 8.25mm

Package Type

eSIP-16J

Input Voltage Range

11.4 → 15 V

Minimum Input Voltage

11.4 V

Maximum Operating Temperature

+150 °C

Length

16.59mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

-1.3 → 530 V

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

12 V

Output Current Range

Maximum of 5.2 A

Minimum Output Voltage

-1.3 V

Product details

HiperLCS Family of LLC AC-DC Converters

The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.

• High maximum operating frequency of 1 MHz
• Nominal steady-state operation up to 500 kHz
• Programmable brown-in/out thresholds and hysteresis
• Under-voltage and over-voltage protection
• Programmable over-current protection
• Short-circuit protection
• Over-temperature protection
• Programmable soft-start time and delay before soft-start
• Simple single-clip attachment to heat sink

AC-DC Converters, Power Integrations

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Power Integrations, AC-DC Converter, -1.3 → 530 V 13-Pin, eSIP-16J LCS700HG

P.O.A.

Power Integrations, AC-DC Converter, -1.3 → 530 V 13-Pin, eSIP-16J LCS700HG
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Input Voltage

15 V

Maximum Output Voltage

530 V

Mounting Type

Through Hole

Pin Count

13

Maximum Output Current

5.2A

Dimensions

16.59 x 2.06 x 8.25mm

Package Type

eSIP-16J

Input Voltage Range

11.4 → 15 V

Minimum Input Voltage

11.4 V

Maximum Operating Temperature

+150 °C

Length

16.59mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

-1.3 → 530 V

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

12 V

Output Current Range

Maximum of 5.2 A

Minimum Output Voltage

-1.3 V

Product details

HiperLCS Family of LLC AC-DC Converters

The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.

• High maximum operating frequency of 1 MHz
• Nominal steady-state operation up to 500 kHz
• Programmable brown-in/out thresholds and hysteresis
• Under-voltage and over-voltage protection
• Programmable over-current protection
• Short-circuit protection
• Over-temperature protection
• Programmable soft-start time and delay before soft-start
• Simple single-clip attachment to heat sink

AC-DC Converters, Power Integrations