Power Integrations, LNK305GN Step-Down Switching Regulator 7-Pin, PDIP SMD

RS Stock No.: 525-4189Brand: Power IntegrationsManufacturers Part No.: LNK305GN
brand-logo
View all in Buck Converters

Technical documents

Specifications

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

7

Package Type

PDIP SMD

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

9.83mm

Height

3.68mm

Width

6.6mm

Dimensions

9.83 x 6.6 x 3.68mm

Product details

LinkSwitch-TN, Power Integrations

The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements.

700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Thermal Shutdown
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart Low Standby/No-load Power Consumption

Switching Voltage Regulators, Power Integrations

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Power Integrations, LNK305GN Step-Down Switching Regulator 7-Pin, PDIP SMD

P.O.A.

Power Integrations, LNK305GN Step-Down Switching Regulator 7-Pin, PDIP SMD
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Mounting Type

Surface Mount

Pin Count

7

Package Type

PDIP SMD

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

9.83mm

Height

3.68mm

Width

6.6mm

Dimensions

9.83 x 6.6 x 3.68mm

Product details

LinkSwitch-TN, Power Integrations

The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements.

700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Thermal Shutdown
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart Low Standby/No-load Power Consumption

Switching Voltage Regulators, Power Integrations