Power Integrations LNK362PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

RS Stock No.: 533-806Brand: Power IntegrationsManufacturers Part No.: LNK362PN
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

Off Line Switcher

Power Rating

2.8W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

You may be interested in
View all in Power Switch ICs

Stock information temporarily unavailable.

P.O.A.

Power Integrations LNK362PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

P.O.A.

Power Integrations LNK362PN, Off Line Switcher Power Switch IC 7-Pin, PDIP

Stock information temporarily unavailable.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Power Switch Type

Off Line Switcher

Power Rating

2.8W

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

You may be interested in