Technical documents
Specifications
Brand
Power-OneOutput Voltage
3.3/5/12V dc
Output Current
2.5 A, 5 A, 700 mA
Power Rating
55W
Number of Outputs
3
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29.7mm
Efficiency
70%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
230g
You may be interested in
P.O.A.
Power-One Embedded Switch Mode Power Supply (SMPS), BLP55-3300G, 3.3/5/12V dc, 2.5 A, 5 A, 700 mA, 55W, Triple Output,
1
P.O.A.
Power-One Embedded Switch Mode Power Supply (SMPS), BLP55-3300G, 3.3/5/12V dc, 2.5 A, 5 A, 700 mA, 55W, Triple Output,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Power-OneOutput Voltage
3.3/5/12V dc
Output Current
2.5 A, 5 A, 700 mA
Power Rating
55W
Number of Outputs
3
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29.7mm
Efficiency
70%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
230g
You may be interested in
