Technical documents
Specifications
Brand
Power-OneOutput Voltage
3.3 V dc, 5 V dc, ±12 V dc
Output Current
2 A, 5.5 A, 40 A
Power Rating
250W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Length
162.5mm
Width
128.7mm
Depth
40.6mm
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Weight
800g
You may be interested in
P.O.A.
Power-One Power Supply, CPA250-4530, 3.3 V dc, 5 V dc, ±12 V dc, 2 A, 5.5 A, 40 A, 250W, Quad Output, 90 → 264V
1
P.O.A.
Power-One Power Supply, CPA250-4530, 3.3 V dc, 5 V dc, ±12 V dc, 2 A, 5.5 A, 40 A, 250W, Quad Output, 90 → 264V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Power-OneOutput Voltage
3.3 V dc, 5 V dc, ±12 V dc
Output Current
2 A, 5.5 A, 40 A
Power Rating
250W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Length
162.5mm
Width
128.7mm
Depth
40.6mm
Maximum Temperature
+50°C
Minimum Temperature
-25°C
Weight
800g
You may be interested in
