PFC250 univ input SMPSU w/fan,48V 250W

RS Stock No.: 445-8813Brand: Power-OneManufacturers Part No.: PFC250-1048FM
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Product details

250W Power Factor Corrected, Universal Input Single/Multi Output PFC250 Series (With Integral Fan)

Power factor correction to EN61000-3-2
Remote sense on outputs 1 and 2
Dual main outputs provide 3.3V and 5V for mixed mode applications
Single wire current share on outputs 1 and
Over temperature, overload & over voltage protection
Input transient and EDS compliance to EN61000-4-2/3/4/5
Conducted emissions to EN55022 level B
Greater than 200000hrs MTBF
Operating temperature range: 0 to +70°C (de-rates linearly above 50°C by 2%/°C

Approvals

UL, CSA, TUV

P.O.A.

PFC250 univ input SMPSU w/fan,48V 250W

P.O.A.

PFC250 univ input SMPSU w/fan,48V 250W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Product details

250W Power Factor Corrected, Universal Input Single/Multi Output PFC250 Series (With Integral Fan)

Power factor correction to EN61000-3-2
Remote sense on outputs 1 and 2
Dual main outputs provide 3.3V and 5V for mixed mode applications
Single wire current share on outputs 1 and
Over temperature, overload & over voltage protection
Input transient and EDS compliance to EN61000-4-2/3/4/5
Conducted emissions to EN55022 level B
Greater than 200000hrs MTBF
Operating temperature range: 0 to +70°C (de-rates linearly above 50°C by 2%/°C

Approvals

UL, CSA, TUV