Power Semiconductors Bridge Rectifier, 107A, 800V, 4-Pin

RS Stock No.: 183-7308Brand: Power SemiconductorsManufacturers Part No.: PSB105/08
View all in Bridge Rectifiers

Technical documents

Specifications

Peak Average Forward Current

107A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.65kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

8mA

Length

67mm

Dimensions

67 x 50 x 29.5mm

Height

29.5mm

Width

50mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Power Semiconductors Bridge Rectifier, 107A, 800V, 4-Pin

P.O.A.

Power Semiconductors Bridge Rectifier, 107A, 800V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Peak Average Forward Current

107A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Screw Mount

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1.65kA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

8mA

Length

67mm

Dimensions

67 x 50 x 29.5mm

Height

29.5mm

Width

50mm

You may be interested in