Powertraveller Powermonkey Extreme Foldable Portable Solar Panel, Output:12V for use with 12V GPS, Camera Batteries,

RS Stock No.: 797-4933Brand: PowertravellerManufacturers Part No.: PMEXT007
brand-logo
View all in Solar Chargers

Technical documents

Specifications

Model Number

Powermonkey Extreme

For Use With

12V GPS, Camera Batteries, DVD Players, iPad, iPod, Mobile Phones, MP3/MP4 Player, Tablet Computer

Power Rating

3W

Output Voltage

12V

Internal Battery

Yes

Dimensions

155 x 28 x 60 (Battery Unit) mm, 170 x 18 x 91 (Solar Panel) mm

Weight

1.1kg

Country of Origin

China

Product details

PowerTraveller Powermonkey Extreme (all colours)

The high-quality Powermonkey-eXtreme set comprises of the Powermonkey extreme battery unit and the Powermonkey solar charger

Splash protection
Rubberised surface
IP67 protection class
Powermonkey:
Output: USB port: 5V 700mA and DC 5V 2.1A Max
Battery Chemical: 9000mAh Lithium Polymer
MPPT technology applied to improve output performance and enhance charging efficiency when using the solar panels
LCD display
Solar Panel:
Output: USB supporting iPod/iPhone, and other 5V gadgets such as mobile phones, game consoles, MP3 player etc.
Max Power rating: 5V 3.0 Watt
Green LED light
Solar panel Photovoltaic efficiency up to 17%

Supplied with

Powermonkey extreme battery unit- solar panel
Universal mains charger including interchangeable heads for UK, USA, EUROPE & AUS
8 mobile device tips (monkeynuts)
Black travel pouch
Velcro strap durable zipped travel case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Powertraveller Powermonkey Extreme Foldable Portable Solar Panel, Output:12V for use with 12V GPS, Camera Batteries,

P.O.A.

Powertraveller Powermonkey Extreme Foldable Portable Solar Panel, Output:12V for use with 12V GPS, Camera Batteries,
Stock information temporarily unavailable.

Technical documents

Specifications

Model Number

Powermonkey Extreme

For Use With

12V GPS, Camera Batteries, DVD Players, iPad, iPod, Mobile Phones, MP3/MP4 Player, Tablet Computer

Power Rating

3W

Output Voltage

12V

Internal Battery

Yes

Dimensions

155 x 28 x 60 (Battery Unit) mm, 170 x 18 x 91 (Solar Panel) mm

Weight

1.1kg

Country of Origin

China

Product details

PowerTraveller Powermonkey Extreme (all colours)

The high-quality Powermonkey-eXtreme set comprises of the Powermonkey extreme battery unit and the Powermonkey solar charger

Splash protection
Rubberised surface
IP67 protection class
Powermonkey:
Output: USB port: 5V 700mA and DC 5V 2.1A Max
Battery Chemical: 9000mAh Lithium Polymer
MPPT technology applied to improve output performance and enhance charging efficiency when using the solar panels
LCD display
Solar Panel:
Output: USB supporting iPod/iPhone, and other 5V gadgets such as mobile phones, game consoles, MP3 player etc.
Max Power rating: 5V 3.0 Watt
Green LED light
Solar panel Photovoltaic efficiency up to 17%

Supplied with

Powermonkey extreme battery unit- solar panel
Universal mains charger including interchangeable heads for UK, USA, EUROPE & AUS
8 mobile device tips (monkeynuts)
Black travel pouch
Velcro strap durable zipped travel case