Precision Resistor 10mΩ Short Circuit Resistor 5W ±5% PLV5 0,01 OHMS +-5%
Technical documents
Specifications
Brand
Precision ResistorResistance
10MΩ
Power Rating
5W
Tolerance
±5%
Series
PLV5
Temperature Coefficient
±10ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-65°C
Country of Origin
United States
Product details
Short-circuit resistors
Range of short-circuit resistors (shunts) with lead outputs (PLV) or for surface mounting (LVS).
The PLV5 model can dissipate up to 5 W and has a max. current of 15A.
The LVS3 model can dissipate up to 3 W and has a max. current of 15A.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Precision ResistorResistance
10MΩ
Power Rating
5W
Tolerance
±5%
Series
PLV5
Temperature Coefficient
±10ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-65°C
Country of Origin
United States
Product details
Short-circuit resistors
Range of short-circuit resistors (shunts) with lead outputs (PLV) or for surface mounting (LVS).
The PLV5 model can dissipate up to 5 W and has a max. current of 15A.
The LVS3 model can dissipate up to 3 W and has a max. current of 15A.