Technical documents
Specifications
Brand
Prism AudioOutput Voltage
3.5V
Output Current
345mA
Input Voltage
7 → 30 V dc
Operation
Constant Current
AC or DC Input Voltage
DC
Current Rating
345mA
Voltage Rating
7 → 30V dc
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Prism Audio, 3.5V Output, 345mA Output, Constant Current
1
P.O.A.
Prism Audio, 3.5V Output, 345mA Output, Constant Current
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
Prism AudioOutput Voltage
3.5V
Output Current
345mA
Input Voltage
7 → 30 V dc
Operation
Constant Current
AC or DC Input Voltage
DC
Current Rating
345mA
Voltage Rating
7 → 30V dc
Country of Origin
United Kingdom