Pro Fit Navy Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable

RS Stock No.: 236-1693Brand: Pro FitManufacturers Part No.: M0556
brand-logo
View all in Hair Nets

Technical documents

Specifications

Brand

Pro Fit

Type

Mob Cap

Colour

Navy

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pro Fit Navy Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable

P.O.A.

Pro Fit Navy Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Pro Fit

Type

Mob Cap

Colour

Navy

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China