Technical documents
Specifications
Brand
ProLight OptoTypical Luminous Flux
570 → 630 lm
Optical Source Diameter
5.7mm
Colour Temperature
4130K
Series
ProEngine
Viewing Angle
240 °
Colour Rendering
80
LED Colours
White
Forward Voltage
9 V
Forward Current
560mA
Dimensions
12 x 8 x 1.6mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ProLight Opto PDSA-5FNL-B35P, ProEngine White CoB LED, 4130K 80CRI
5
P.O.A.
ProLight Opto PDSA-5FNL-B35P, ProEngine White CoB LED, 4130K 80CRI
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
ProLight OptoTypical Luminous Flux
570 → 630 lm
Optical Source Diameter
5.7mm
Colour Temperature
4130K
Series
ProEngine
Viewing Angle
240 °
Colour Rendering
80
LED Colours
White
Forward Voltage
9 V
Forward Current
560mA
Dimensions
12 x 8 x 1.6mm
Country of Origin
Taiwan, Province Of China