Technical documents
Specifications
Brand
ProLight OptoNumber of LEDs
1
Peak Wavelength
410nm
Radiant Flux
990mW
Viewing Angle
130 °
Lens Shape
Round
Number of Pins
3
Mounting Type
Surface Mount
Height
1.9mm
Length
3.45mm
Width
3.37mm
Series
Phenix 3535
Country of Origin
Taiwan, Province Of China
Product details
Ultraviolet (UV) LEDs, ProLight
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
PK2N-3LLE-SD ProLight Opto, Phenix 3535 Series UV LED, 410nm 990mW 130 °, 3-Pin Surface Mount package
5
P.O.A.
PK2N-3LLE-SD ProLight Opto, Phenix 3535 Series UV LED, 410nm 990mW 130 °, 3-Pin Surface Mount package
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
ProLight OptoNumber of LEDs
1
Peak Wavelength
410nm
Radiant Flux
990mW
Viewing Angle
130 °
Lens Shape
Round
Number of Pins
3
Mounting Type
Surface Mount
Height
1.9mm
Length
3.45mm
Width
3.37mm
Series
Phenix 3535
Country of Origin
Taiwan, Province Of China
Product details