Technical documents
Specifications
Brand
ProtectorFilter Type
Ammonia, Gas, Particulates, Vapour
For Use With
Profile2 Half Face Mask
Country of Origin
Finland
Product details
Profile2
Scott Profile² is an advanced twin filter half mask respirator that combines comfort, protection and low through life costs.
Available in two sizes
Accepts filters from the Pro2 range
TPE face piece
Latex and Silicone free
Filters protect against gases, particles and combinations. They have a secure bayonet connection and are CE marked and approved to EN14387
Supplied with
Hygiene storage bag
Standards
CE marked and approved to EN140.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ProtectorFilter Type
Ammonia, Gas, Particulates, Vapour
For Use With
Profile2 Half Face Mask
Country of Origin
Finland
Product details
Profile2
Scott Profile² is an advanced twin filter half mask respirator that combines comfort, protection and low through life costs.
Available in two sizes
Accepts filters from the Pro2 range
TPE face piece
Latex and Silicone free
Filters protect against gases, particles and combinations. They have a secure bayonet connection and are CE marked and approved to EN14387
Supplied with
Hygiene storage bag
Standards
CE marked and approved to EN140.