Provertha 40 Series, Straight, Female, 9 Way, D-sub Connector Kit

RS Stock No.: 729-6504Brand: ProverthaManufacturers Part No.: 40-1392142
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

11.3mm

Termination Method

Screw Terminal

Housing Material

Zinc Alloy

Length

62.3mm

Width

16.8mm

Depth

42mm

Series

40

Dimensions

62.3 x 16.8 x 42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Provertha 40 Series, Straight, Female, 9 Way, D-sub Connector Kit

P.O.A.

Provertha 40 Series, Straight, Female, 9 Way, D-sub Connector Kit
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

11.3mm

Termination Method

Screw Terminal

Housing Material

Zinc Alloy

Length

62.3mm

Width

16.8mm

Depth

42mm

Series

40

Dimensions

62.3 x 16.8 x 42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Hungary