Afumex 3183B LSZH 3 core cable,1sq.mm

RS Stock No.: 424-0498Brand: PrysmianManufacturers Part No.: 20163875
brand-logo
View all in Power Cable

Technical documents

Specifications

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Cable Type

Fire Performance LSZH

Current Rating

10 A

Outer Diameter

7mm

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Series

AFFLEX

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

Thermoplastic

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Afumex 3183B LSZH 3 core cable,1sq.mm

P.O.A.

Afumex 3183B LSZH 3 core cable,1sq.mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 2P.O.A.
3+P.O.A.
You may be interested in

Technical documents

Specifications

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Cable Type

Fire Performance LSZH

Current Rating

10 A

Outer Diameter

7mm

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Annealed Copper

Series

AFFLEX

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

Thermoplastic

Minimum Operating Temperature

-15°C

Country of Origin

United Kingdom

You may be interested in