Technical documents
Specifications
Brand
PrysmianCross Sectional Area
0.75 mm²
Number of Cores
3
Sheath Colour
White
Length
100m
Cable Type
Fire Performance LSZH
Current Rating
6 A
Outer Diameter
6.8mm
Voltage Rating
500 V
American Wire Gauge
18 AWG
Insulation material
Thermoplastic
Minimum Operating Temperature
-15°C
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
Series
AFFLEX
Country of Origin
United Kingdom
Product details
318-B LSZH Cable H05Z1Z1-F
A flexible cable with excellent fire resistance designed for use in public buildings. They are low smoke, zero halogen and flame retardant reducing the hazards caused by fire and ensuring the fire does not get worse.
The thermoplastic sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses. Due to the advanced sheathing technology, the cable sheath strips easily.
Features and Benefits
Temperature range: -10 °C to +70 °C
Bending radius r-4D
Medium mechanical impact
Fire performance UNE EN 60332-1-2 and UNE EN 60332-3-24
Flexible
Low smoke emissions
Halogen free
Easy strip sheath
Product Application Information
Designed for supply leads for medium duty domestic and office appliances
Lighting fittings
Portable appliances in a range of public access buildings and industrial complexes
Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.
Approvals
HAR approved AENOR: EN 50525-3-11
Standards
EN 50525-1, BS EN 50525-1
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
PrysmianCross Sectional Area
0.75 mm²
Number of Cores
3
Sheath Colour
White
Length
100m
Cable Type
Fire Performance LSZH
Current Rating
6 A
Outer Diameter
6.8mm
Voltage Rating
500 V
American Wire Gauge
18 AWG
Insulation material
Thermoplastic
Minimum Operating Temperature
-15°C
Conductor Material
Annealed Copper
Maximum Operating Temperature
+70°C
Series
AFFLEX
Country of Origin
United Kingdom
Product details
318-B LSZH Cable H05Z1Z1-F
A flexible cable with excellent fire resistance designed for use in public buildings. They are low smoke, zero halogen and flame retardant reducing the hazards caused by fire and ensuring the fire does not get worse.
The thermoplastic sheath allows for quick and easy installation and allows for the cable to withstand mechanical stresses. Due to the advanced sheathing technology, the cable sheath strips easily.
Features and Benefits
Temperature range: -10 °C to +70 °C
Bending radius r-4D
Medium mechanical impact
Fire performance UNE EN 60332-1-2 and UNE EN 60332-3-24
Flexible
Low smoke emissions
Halogen free
Easy strip sheath
Product Application Information
Designed for supply leads for medium duty domestic and office appliances
Lighting fittings
Portable appliances in a range of public access buildings and industrial complexes
Ideal for use in domestic and commercial premises for circuit wiring. Fixed installation in dry or damp premises on walls, boards or trays, in channels or embedded in plaster.
Approvals
HAR approved AENOR: EN 50525-3-11
Standards
EN 50525-1, BS EN 50525-1