Pulse 1 mH ±20% Leaded Inductor, 500mA Idc, 2.6Ω Rdc

RS Stock No.: 742-7966Brand: PulseManufacturers Part No.: PE-52631NL
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Pulse

Inductance

1 mH

Maximum dc Current

500mA

Mounting Type

Radial

Maximum DC Resistance

2.6Ω

Tolerance

±20%

Length

18.03mm

Depth

18.03mm

Height

11.68mm

Dimensions

18.03 x 18.03 x 11.68mm

Lead Pitch

10.16 mm, 15.24 mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Product details

Pulse PE Series Radial Chokes

Pulse standard low power inductors are designed for general use. Applications include switch mode power converters and ripple filters.

High inductance stability with varying volt-seconds and load currents
Compact, standard packages
Low profile or vertical packages

Pulse Leaded Inductors (Chokes)

You may be interested in

P.O.A.

Pulse 1 mH ±20% Leaded Inductor, 500mA Idc, 2.6Ω Rdc
Select packaging type

P.O.A.

Pulse 1 mH ±20% Leaded Inductor, 500mA Idc, 2.6Ω Rdc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Pulse

Inductance

1 mH

Maximum dc Current

500mA

Mounting Type

Radial

Maximum DC Resistance

2.6Ω

Tolerance

±20%

Length

18.03mm

Depth

18.03mm

Height

11.68mm

Dimensions

18.03 x 18.03 x 11.68mm

Lead Pitch

10.16 mm, 15.24 mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Product details

Pulse PE Series Radial Chokes

Pulse standard low power inductors are designed for general use. Applications include switch mode power converters and ripple filters.

High inductance stability with varying volt-seconds and load currents
Compact, standard packages
Low profile or vertical packages

Pulse Leaded Inductors (Chokes)

You may be interested in