Technical documents
Specifications
Brand
PulseInductance
40.5 μH
Maximum dc Current
2.7A
Package/Case
LCI-44
Length
15.24mm
Depth
15.75mm
Height
9.91mm
Dimensions
15.24 x 15.75 x 9.91mm
Shielded
Yes
Maximum DC Resistance
100mΩ
Series
SLIC
Maximum Self Resonant Frequency
1MHz
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
SLIC Series Magnetically Shielded Wire Wound Chokes
Pulse SLIC series toroid inductors are suitable for a wide range of applications including switch mode power supplies.
Pulse Non Standard SMT Inductors (Chokes)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PulseInductance
40.5 μH
Maximum dc Current
2.7A
Package/Case
LCI-44
Length
15.24mm
Depth
15.75mm
Height
9.91mm
Dimensions
15.24 x 15.75 x 9.91mm
Shielded
Yes
Maximum DC Resistance
100mΩ
Series
SLIC
Maximum Self Resonant Frequency
1MHz
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
SLIC Series Magnetically Shielded Wire Wound Chokes
Pulse SLIC series toroid inductors are suitable for a wide range of applications including switch mode power supplies.
