QANTEK, 20MHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD QX133A20.00000B15R

RS Stock No.: 173-5910Brand: QANTEKManufacturers Part No.: QX133A20.00000B15R
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

QANTEK

Oscillator Type

Clock

Output Frequency

20MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.6mm

Width_SC_PC

1.6mm

Length

2mm

Dimensions

2 x 1.6 x 0.6mm

Country of Origin

China

Product details

QX1

Crystal Oscillators 2x1.6mm Ceramic case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

QANTEK, 20MHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD QX133A20.00000B15R

P.O.A.

QANTEK, 20MHz Clock Oscillator, ±25ppm HCMOS, 4-Pin SMD QX133A20.00000B15R
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

QANTEK

Oscillator Type

Clock

Output Frequency

20MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.6mm

Width_SC_PC

1.6mm

Length

2mm

Dimensions

2 x 1.6 x 0.6mm

Country of Origin

China

Product details

QX1

Crystal Oscillators 2x1.6mm Ceramic case