QANTEK, 20MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD QX733A20.00000B15R

RS Stock No.: 173-5837Brand: QANTEKManufacturers Part No.: QX733A20.00000B15R
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

QANTEK

Output Frequency

20MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Country of Origin

China

Product details

QX7

Crystal Oscillators 7x5mm Ceramic case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

QANTEK, 20MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD QX733A20.00000B15R

P.O.A.

QANTEK, 20MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD QX733A20.00000B15R
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

QANTEK

Output Frequency

20MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Country of Origin

China

Product details

QX7

Crystal Oscillators 7x5mm Ceramic case