Technical documents
Specifications
Brand
Quadrant ConnectorsNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Body Orientation
Right Angle
Voltage Rating
125 V
Contact Plating
Silver
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Binder Series 682 screw lock IEC 130-9
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Quadrant ConnectorsNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Body Orientation
Right Angle
Voltage Rating
125 V
Contact Plating
Silver
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details