Raaco Transparent PP Compartment Box, 47mm x 79mm x 109mm

RS Stock No.: 559-978Brand: RaacoManufacturers Part No.: 105583XXX
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Raaco

Height

47mm

Width

79mm

Depth

109mm

Material

PP

Colour

Transparent

P.O.A.

Raaco Transparent PP Compartment Box, 47mm x 79mm x 109mm

P.O.A.

Raaco Transparent PP Compartment Box, 47mm x 79mm x 109mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Raaco

Height

47mm

Width

79mm

Depth

109mm

Material

PP

Colour

Transparent