Rawl Fixings Steel Wall Plug M12 x 150mm, 12mm Fixing Hole

RS Stock No.: 681-6766Brand: Rawl FixingsManufacturers Part No.: 56-150
brand-logo
View all in Masonry Bolts & Anchors

Technical documents

Specifications

Thread Size

M12

Type

Captive Stud Through Bolt Anchor

Length

150mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

54mm

Material

Steel

You may be interested in

P.O.A.

Rawl Fixings Steel Wall Plug M12 x 150mm, 12mm Fixing Hole

P.O.A.

Rawl Fixings Steel Wall Plug M12 x 150mm, 12mm Fixing Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Thread Size

M12

Type

Captive Stud Through Bolt Anchor

Length

150mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

54mm

Material

Steel

You may be interested in