Reckmann Connection Head for use with Resistance Thermometer

RS Stock No.: 370-8634Brand: ReckmannManufacturers Part No.: R12-2502
View all in Sensor Accessories

Technical documents

Specifications

Accessory Type

Connection Head

For Use With

Resistance Thermometer

Country of Origin

Germany

Product details

Terminal heads for resistance thermometers

Terminal heads for resistance thermometers
Made from light metal (aluminium), plastic or stainless steel
Pipe connection adaptation via M24 x 1.5 thread and cable entry PG 16
For connection socket form B (Ø 42 mm)

View all in Sensor Accessories

Stock information temporarily unavailable.

P.O.A.

Reckmann Connection Head for use with Resistance Thermometer

P.O.A.

Reckmann Connection Head for use with Resistance Thermometer

Stock information temporarily unavailable.

Technical documents

Specifications

Accessory Type

Connection Head

For Use With

Resistance Thermometer

Country of Origin

Germany

Product details

Terminal heads for resistance thermometers

Terminal heads for resistance thermometers
Made from light metal (aluminium), plastic or stainless steel
Pipe connection adaptation via M24 x 1.5 thread and cable entry PG 16
For connection socket form B (Ø 42 mm)