Technical documents
Specifications
Brand
ReckmannProbe Diameter
6mm
Probe Length
100mm
Maximum Temperature Sensed
+400°C
Country of Origin
Germany
Product details
Resistance probe for food industry
Resistance thermometer with various process connections
With terminal head form B-VA made from stainless steel
Process adaptation: dairy pipe connection/ball compression fitting/welded ball with protective tube
Protective tube Ø 6 mm from mat. no.1.4571
Sensor designed as measuring insert (interchangeable/can be recalibrated)
Except for ball compression fitting (PT100 directly integrated)
Sensor: Platinum resistance sensor Pt100 Ω, tolerance class A according to DIN EN 60751
For temperatures up to a maximum of +400 °C
Ball compression fitting, installation length: 100 mm, type: R15-KL ball
Welded ball with protective tube, installation length 50 mm. Type: R15-ESW ball
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ReckmannProbe Diameter
6mm
Probe Length
100mm
Maximum Temperature Sensed
+400°C
Country of Origin
Germany
Product details
Resistance probe for food industry
Resistance thermometer with various process connections
With terminal head form B-VA made from stainless steel
Process adaptation: dairy pipe connection/ball compression fitting/welded ball with protective tube
Protective tube Ø 6 mm from mat. no.1.4571
Sensor designed as measuring insert (interchangeable/can be recalibrated)
Except for ball compression fitting (PT100 directly integrated)
Sensor: Platinum resistance sensor Pt100 Ω, tolerance class A according to DIN EN 60751
For temperatures up to a maximum of +400 °C
Ball compression fitting, installation length: 100 mm, type: R15-KL ball
Welded ball with protective tube, installation length 50 mm. Type: R15-ESW ball
