Technical Documents
Specifications
Brand
RecomOutput Voltage
9V dc
Output Current
5.4A
Input Voltage
11 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Width
9.3mm
Depth
8.65mm
Length
15.24mm
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
RecomOutput Voltage
9V dc
Output Current
5.4A
Input Voltage
11 → 32V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Width
9.3mm
Depth
8.65mm
Length
15.24mm