Recom Switching Regulator, Through Hole, 15V dc Output Voltage, 20 → 72V dc Input Voltage, 500mA Output Current,

RS Stock No.: 843-9311Brand: RecomManufacturers Part No.: R-78HB15-0.5L
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Output Current

500mA

Input Voltage

20 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Efficiency

91% @ 72 V, 95% @ 20 V

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

8.5mm

Depth

17.5mm

Weight

4g

MTBF

1242 x 10³ (+71 °C) h, 7395 x 10³ (+25 °C) h

Load Regulation

0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

View all in Switching Regulators

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Through Hole, 15V dc Output Voltage, 20 → 72V dc Input Voltage, 500mA Output Current,

P.O.A.

Recom Switching Regulator, Through Hole, 15V dc Output Voltage, 20 → 72V dc Input Voltage, 500mA Output Current,

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Output Current

500mA

Input Voltage

20 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Efficiency

91% @ 72 V, 95% @ 20 V

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

8.5mm

Depth

17.5mm

Weight

4g

MTBF

1242 x 10³ (+71 °C) h, 7395 x 10³ (+25 °C) h

Load Regulation

0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China