Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output Current,

RS Stock No.: 843-9295Brand: RecomManufacturers Part No.: R-78HB6.5-0.5L
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Brand

Recom

Output Voltage

6.5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Efficiency

84% @ 72 V, 91% @ 9 V

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

8.5mm

Depth

17.5mm

Weight

4g

MTBF

1242 x 10³ (+71 °C) h, 7395 x 10³ (+25 °C) h

Load Regulation

0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in
View all in Switching Regulators

Stock information temporarily unavailable.

P.O.A.

Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output Current,

P.O.A.

Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output Current,

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Recom

Output Voltage

6.5V dc

Output Current

500mA

Input Voltage

9 → 72V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Efficiency

84% @ 72 V, 91% @ 9 V

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

1%

Width

8.5mm

Depth

17.5mm

Weight

4g

MTBF

1242 x 10³ (+71 °C) h, 7395 x 10³ (+25 °C) h

Load Regulation

0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

You may be interested in