Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
420mA
Power Rating
5W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
53.9mm
Depth
21mm
Efficiency
75%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
30g
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W & 10W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Compact, screw terminal module power supply
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Approvals
UL Recognised
Standards
UL-60950-1
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
420mA
Power Rating
5W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
53.9mm
Depth
21mm
Efficiency
75%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
30g
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
Product details
Recom 5W & 10W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Compact, screw terminal module power supply
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Approvals
UL Recognised
Standards
UL-60950-1