Recom Embedded Switch Mode Power Supply (SMPS), RAC40-12SA-ST, 12V dc, 3.333A, 40W, 1 Output, 90 → 264V ac Input

RS Stock No.: 675-5107Brand: RecomManufacturers Part No.: RAC40-12SA-ST
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

3.333A

Power Rating

40W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

111.9mm

Width

63.7mm

Depth

32.5mm

Efficiency

83%

Weight

300g

Maximum Temperature

+70°C

Minimum Temperature

-25°C

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

Recom Embedded Switch Mode Power Supply (SMPS), RAC40-12SA-ST, 12V dc, 3.333A, 40W, 1 Output, 90 → 264V ac Input

P.O.A.

Recom Embedded Switch Mode Power Supply (SMPS), RAC40-12SA-ST, 12V dc, 3.333A, 40W, 1 Output, 90 → 264V ac Input

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Output Current

3.333A

Power Rating

40W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

111.9mm

Width

63.7mm

Depth

32.5mm

Efficiency

83%

Weight

300g

Maximum Temperature

+70°C

Minimum Temperature

-25°C