Technical documents
Specifications
Brand
RecomOutput Voltage
14 → 24V
Maximum Output Power
150W
Output Current
0 → 6.3A
Input Voltage
90 → 130 V ac
Operation
Constant Current / Constant Voltage
AC or DC Input Voltage
DC
IP Rating
IP67
Voltage Rating
90 → 130V ac
Country of Origin
China
Product details
150W LED Driver, Constant Current - Constant Voltage, RACD150-PSE Series
The Recom RACD150-PSE is a series of fully sealed IP67 LED drivers, these LED drivers feature dual mode operation, for constant current or constant voltage, they have active PFC and the Power factor exceeds 0.98, they are also fully protected against short circuit, over voltage, over current and over temperature conditions. These Recom LED Power Supplies are class 1, they are housed in a metal case and they are rated for ambient temperatures of -20°C to +50°C with a maximum case temperature of 90°C. The RACD150-PSE is suitable for both indoor and outdoor use: applications include street and footpath lighting, LED signs, car parks, public buildings and tunnels.
Universal AC input
Constant Voltage / Constant Current operation
Active power factor correction
IP67 design for indoor and outdoor use
Cooling by free air convection
PSE certified for Japan market
Standards
PSE
Recom LED Drivers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RecomOutput Voltage
14 → 24V
Maximum Output Power
150W
Output Current
0 → 6.3A
Input Voltage
90 → 130 V ac
Operation
Constant Current / Constant Voltage
AC or DC Input Voltage
DC
IP Rating
IP67
Voltage Rating
90 → 130V ac
Country of Origin
China
Product details
150W LED Driver, Constant Current - Constant Voltage, RACD150-PSE Series
The Recom RACD150-PSE is a series of fully sealed IP67 LED drivers, these LED drivers feature dual mode operation, for constant current or constant voltage, they have active PFC and the Power factor exceeds 0.98, they are also fully protected against short circuit, over voltage, over current and over temperature conditions. These Recom LED Power Supplies are class 1, they are housed in a metal case and they are rated for ambient temperatures of -20°C to +50°C with a maximum case temperature of 90°C. The RACD150-PSE is suitable for both indoor and outdoor use: applications include street and footpath lighting, LED signs, car parks, public buildings and tunnels.
Universal AC input
Constant Voltage / Constant Current operation
Active power factor correction
IP67 design for indoor and outdoor use
Cooling by free air convection
PSE certified for Japan market
Standards
PSE
