Recom, 25 → 44V Output, 22W Output, 500mA Output, Constant Current

RS Stock No.: 896-2035Brand: RecomManufacturers Part No.: RCOB-500
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Recom

Output Voltage

25 → 44V

Maximum Output Power

22W

Output Current

500mA

Input Voltage

198 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP20

Output

25 → 44 V dc @ 700 mA

Current Rating

500mA

Voltage Rating

198 → 264V ac

Series

RCOB

Number of Outputs

1

Standards Met

CE, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, REACH, RoHS

Primary Type

AC-DC

Country of Origin

China

Product details

Recom Constant Current COB LED Power Supplies, RCOB Series

The Recom RCOB LED driver series has specifically been developed to meet the requirements of COB (chip-on-board) LEDs. The RCOB LED driver series offers a suitable driver for virtually any application. The drivers come with active PFC (>0.95), and achieve efficiencies of up to 90%. Thanks to their compact and flat design, these LED drivers can be integrated into any type of lighting system. The RCOB series has an input voltage of 198 to 264 VAC. The permissible operating temperature range of these LED drivers is -20°C to +50°C. A number of safety features protecting the devices against short circuits, overload, overvoltage, and overtemperature ensure maximum availability and reliability. The RCOB series of LED drivers is suitable for both independent and built-in installations and for installations inside furnitures.

Low Cost 230VAC LED Power Supply
350mA to 1050mA Output, 25-44VDC
Active Power Factor Correction >0.95
Designed to drive 15W-46W COB LEDs
Terminal Block Input/Output with Cable Clamps
Fully Protected (OLP, SCP, OCP, OTP)
Suitable for Class I and Class II Luminaires

Standards

EN-61347-1, EN-61347-2-13, EN-55015, EN-61547, EN-61000-3-2, EN-61000-3-3 Compliant

Recom - Constant Current LED Power Supply

You may be interested in
View all in LED Drivers

Stock information temporarily unavailable.

P.O.A.

Recom, 25 → 44V Output, 22W Output, 500mA Output, Constant Current

P.O.A.

Recom, 25 → 44V Output, 22W Output, 500mA Output, Constant Current

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Recom

Output Voltage

25 → 44V

Maximum Output Power

22W

Output Current

500mA

Input Voltage

198 → 264 V ac

Operation

Constant Current

AC or DC Input Voltage

AC

IP Rating

IP20

Output

25 → 44 V dc @ 700 mA

Current Rating

500mA

Voltage Rating

198 → 264V ac

Series

RCOB

Number of Outputs

1

Standards Met

CE, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, REACH, RoHS

Primary Type

AC-DC

Country of Origin

China

Product details

Recom Constant Current COB LED Power Supplies, RCOB Series

The Recom RCOB LED driver series has specifically been developed to meet the requirements of COB (chip-on-board) LEDs. The RCOB LED driver series offers a suitable driver for virtually any application. The drivers come with active PFC (>0.95), and achieve efficiencies of up to 90%. Thanks to their compact and flat design, these LED drivers can be integrated into any type of lighting system. The RCOB series has an input voltage of 198 to 264 VAC. The permissible operating temperature range of these LED drivers is -20°C to +50°C. A number of safety features protecting the devices against short circuits, overload, overvoltage, and overtemperature ensure maximum availability and reliability. The RCOB series of LED drivers is suitable for both independent and built-in installations and for installations inside furnitures.

Low Cost 230VAC LED Power Supply
350mA to 1050mA Output, 25-44VDC
Active Power Factor Correction >0.95
Designed to drive 15W-46W COB LEDs
Terminal Block Input/Output with Cable Clamps
Fully Protected (OLP, SCP, OCP, OTP)
Suitable for Class I and Class II Luminaires

Standards

EN-61347-1, EN-61347-2-13, EN-55015, EN-61547, EN-61000-3-2, EN-61000-3-3 Compliant

Recom - Constant Current LED Power Supply

You may be interested in