Recom REC3 Isolated DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 5.75 V dc Input, 3W, Through Hole, +80°C Max

RS Stock No.: 843-9692Brand: RecomManufacturers Part No.: REC3-0515SR/H1
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.75 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1000V dc

Width

20.3mm

Depth

10.2mm

Length

32mm

Series

REC3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

P.O.A.

Recom REC3 Isolated DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 5.75 V dc Input, 3W, Through Hole, +80°C Max

P.O.A.

Recom REC3 Isolated DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 5.75 V dc Input, 3W, Through Hole, +80°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.75 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1000V dc

Width

20.3mm

Depth

10.2mm

Length

32mm

Series

REC3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

75%

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China