Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C

RS Stock No.: 514-2575Brand: RecomManufacturers Part No.: REC3-2405SRWZ/H2/AM/SMD-TU5
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

2000V dc

Depth

11.2mm

Length

32mm

Load Regulation

±0.6%

Minimum Temperature

-40°C

Efficiency

78 → 80%

Maximum Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C

P.O.A.

Recom Isolated DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max Temp -40°C

Stock information temporarily unavailable.

quantityUnit price
5 - 5P.O.A.
10 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

2000V dc

Depth

11.2mm

Length

32mm

Load Regulation

±0.6%

Minimum Temperature

-40°C

Efficiency

78 → 80%

Maximum Temperature

+85°C