Technical documents
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1000V dc
Length
32mm
Depth
10.2mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1000V dc
Length
32mm
Depth
10.2mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
