Technical documents
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
±170mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Depth
10.2mm
Length
32mm
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
You may be interested in
P.O.A.
Recom Isolated DC-DC Converter, ±15V dc/ ±170mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp
Select packaging type
Standard
1
P.O.A.
Recom Isolated DC-DC Converter, ±15V dc/ ±170mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
±170mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Depth
10.2mm
Length
32mm
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
You may be interested in
