Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
666mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
2000V dc
Length
32mm
Width
20.3mm
Depth
10.2mm
Series
REC8
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8W
Input Voltage Nominal
24 V dc
Output Current
666mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
2000V dc
Length
32mm
Width
20.3mm
Depth
10.2mm
Series
REC8
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
