Recom RP10 EW Isolated DC-DC Converter, 12V dc/ 830mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max

RS Stock No.: 667-1563Brand: RecomManufacturers Part No.: RP10-2412SEW
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

830mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Length

50.8mm

Depth

10.2mm

Series

RP10 EW

Minimum Temperature

-20°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Recom RP10 EW Isolated DC-DC Converter, 12V dc/ 830mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max

P.O.A.

Recom RP10 EW Isolated DC-DC Converter, 12V dc/ 830mA Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

830mA

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Length

50.8mm

Depth

10.2mm

Series

RP10 EW

Minimum Temperature

-20°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China