Recom Isolated DC-DC Converter, 5/±12V dc/ 5/±1A Output, 18 → 36 V dc Input, 49W, Through Hole, +85°C Max Temp

RS Stock No.: 473-5801Brand: RecomManufacturers Part No.: RP30-240512TA
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

5/±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

49W

Input Voltage Nominal

24 V dc

Output Current

5/±1A

Mounting Type

Through Hole

Number of Outputs

3

Isolation Voltage

1600V dc

Depth

10.2mm

Length

50.8mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Recom Isolated DC-DC Converter, 5/±12V dc/ 5/±1A Output, 18 → 36 V dc Input, 49W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

Recom Isolated DC-DC Converter, 5/±12V dc/ 5/±1A Output, 18 → 36 V dc Input, 49W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

5/±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

49W

Input Voltage Nominal

24 V dc

Output Current

5/±1A

Mounting Type

Through Hole

Number of Outputs

3

Isolation Voltage

1600V dc

Depth

10.2mm

Length

50.8mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China