DC/DC converter,40-160Vin,12Vo 1.66A,20W

RS Stock No.: 757-7302Brand: RecomManufacturers Part No.: RPR20-11012S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

40 → 160 V dc

Input Voltage Nominal

110 V dc

Output Current

1.67A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Length

50.8mm

Load Regulation

±0.5%

Minimum Temperature

-45°C

Efficiency

>89%

Maximum Temperature

+85°C

P.O.A.

DC/DC converter,40-160Vin,12Vo 1.66A,20W
Select packaging type

P.O.A.

DC/DC converter,40-160Vin,12Vo 1.66A,20W

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

40 → 160 V dc

Input Voltage Nominal

110 V dc

Output Current

1.67A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1600V dc

Length

50.8mm

Load Regulation

±0.5%

Minimum Temperature

-45°C

Efficiency

>89%

Maximum Temperature

+85°C