Recom RS Isolated DC-DC Converter, 3.3V dc/ 500mA Output, 18 → 72 V dc Input, 2W, Through Hole, +85°C Max Temp

RS Stock No.: 843-9585Brand: RecomManufacturers Part No.: RS-483.3SZ/H3
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

18 → 72 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

3000V dc

Length

21.8mm

Width

9.2mm

Depth

11.1mm

Series

RS

Load Regulation

±0.5%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

75%

Country of Origin

Taiwan, Province Of China

P.O.A.

Recom RS Isolated DC-DC Converter, 3.3V dc/ 500mA Output, 18 → 72 V dc Input, 2W, Through Hole, +85°C Max Temp

P.O.A.

Recom RS Isolated DC-DC Converter, 3.3V dc/ 500mA Output, 18 → 72 V dc Input, 2W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Recom

Output Voltage

3.3V dc

Input Voltage Range

18 → 72 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

3000V dc

Length

21.8mm

Width

9.2mm

Depth

11.1mm

Series

RS

Load Regulation

±0.5%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

75%

Country of Origin

Taiwan, Province Of China