Recom RS3 Isolated DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +71°C Max Temp

RS Stock No.: 163-675Brand: RecomManufacturers Part No.: RS3-0515S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

P.O.A.

Recom RS3 Isolated DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +71°C Max Temp
Select packaging type

P.O.A.

Recom RS3 Isolated DC-DC Converter, 15V dc/ 200mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +71°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China