Technical documents
Specifications
Brand
RecomOutput Voltage
9V dc
Input Voltage Range
9 → 18 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
111mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Depth
11.1mm
Length
21.8mm
Series
RSO
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - RSO Series
Wide 2:1 input voltage range
Regulated outputs
Medical safety approval EN 60601-1
1kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
RecomOutput Voltage
9V dc
Input Voltage Range
9 → 18 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
111mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
500V ac
Depth
11.1mm
Length
21.8mm
Series
RSO
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 1W SIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - RSO Series
Wide 2:1 input voltage range
Regulated outputs
Medical safety approval EN 60601-1
1kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
