Technical documents
Specifications
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
18 → 72 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
300mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
3000V dc
Length
21.80mm
Width
11.1mm
Depth
9.20mm
Series
RSO
Load Regulation
±0.4%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
70%
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
18 → 72 V dc
Power Rating
1W
Input Voltage Nominal
48 V dc
Output Current
300mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
3000V dc
Length
21.80mm
Width
11.1mm
Depth
9.20mm
Series
RSO
Load Regulation
±0.4%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
70%
Country of Origin
Taiwan, Province Of China
