Red Lion CUB7P Counter, 8 Digit LCD, 30Hz, 9 → 28 V dc

RS Stock No.: 905-5517Brand: Red LionManufacturers Part No.: CUB7P000
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

9 → 28 V dc

Display Type

LCD

Input Type

Contact

Function

Counter

Connection Type

Screw

Reset Method

Remote

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

8.9 mm

Maximum Count Frequency

30Hz

Cutout Size

45 x 22.2 mm

Approvals

EN 61010-1, IEC 529, IEC 61010-1, IP65, Type 4X Indoor

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Measurement Range

0.0001 → 1.9999

Minimum Measurement

0.0001

Cutout Height

22.2mm

Series

CUB7P

Cutout Width

45mm

Depth

39.6mm

Meter Type

Electronic

Country of Origin

United States

Product details

CUB7P Programmable Electronic Counter

The CUB7P is an 8-digit miniature programmable counter. It has an LCD read-out with positive image reflective display. It is available with low speed contact input and is housed in a lightweight, high impact plastic case with clear viewing window.

• 8-digit (8.90 mm) LCD display
• Positive image reflective display
• Prescaler from 0.0001 to 1.9999
• Selectable decimal points
• Replaceable internal lithium battery provides up to 6 years of uninterrupted operation
• Wire connections via screw clamp type terminals
• Front panel and remote reset input
• Both front panel program and reset buttons are individually enabled
• NEMA 4XIP/65 sealed front bezel

Red Lion

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Red Lion CUB7P Counter, 8 Digit LCD, 30Hz, 9 → 28 V dc

P.O.A.

Red Lion CUB7P Counter, 8 Digit LCD, 30Hz, 9 → 28 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Supply Voltage

9 → 28 V dc

Display Type

LCD

Input Type

Contact

Function

Counter

Connection Type

Screw

Reset Method

Remote

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

8.9 mm

Maximum Count Frequency

30Hz

Cutout Size

45 x 22.2 mm

Approvals

EN 61010-1, IEC 529, IEC 61010-1, IP65, Type 4X Indoor

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Measurement Range

0.0001 → 1.9999

Minimum Measurement

0.0001

Cutout Height

22.2mm

Series

CUB7P

Cutout Width

45mm

Depth

39.6mm

Meter Type

Electronic

Country of Origin

United States

Product details

CUB7P Programmable Electronic Counter

The CUB7P is an 8-digit miniature programmable counter. It has an LCD read-out with positive image reflective display. It is available with low speed contact input and is housed in a lightweight, high impact plastic case with clear viewing window.

• 8-digit (8.90 mm) LCD display
• Positive image reflective display
• Prescaler from 0.0001 to 1.9999
• Selectable decimal points
• Replaceable internal lithium battery provides up to 6 years of uninterrupted operation
• Wire connections via screw clamp type terminals
• Front panel and remote reset input
• Both front panel program and reset buttons are individually enabled
• NEMA 4XIP/65 sealed front bezel

Red Lion

You may be interested in